New Product
18 (14 + 4 Power) Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10-792421-1000

DigiKey Part Number
965-C10-792421-1000-ND
Manufacturer
Manufacturer Product Number
C10-792421-1000
Description
4+12MINI, RECEPTACLE HOUSING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 (14 + 4 Power) Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Plastic
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹397.90000₹397.90
10₹338.17200₹3,381.72
30₹312.88767₹9,386.63
50₹301.79220₹15,089.61
100₹287.38560₹28,738.56
250₹269.38956₹67,347.39
500₹256.53546₹1,28,267.73
1,000₹244.29828₹2,44,298.28
2,500₹229.01913₹5,72,547.82
Manufacturers Standard Package