
C10-792425-033 | |
|---|---|
DigiKey Part Number | 965-C10-792425-033-ND |
Manufacturer | |
Manufacturer Product Number | C10-792425-033 |
Description | 4+12MINI, POWER PIN CONTACT(PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 12 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer Amphenol Industrial Operations | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bag | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹88.99300 | ₹889.93 |
| 30 | ₹82.31433 | ₹2,469.43 |
| 50 | ₹79.37580 | ₹3,968.79 |
| 100 | ₹75.58320 | ₹7,558.32 |
| 250 | ₹70.84744 | ₹17,711.86 |
| 500 | ₹67.46480 | ₹33,732.40 |
| 1,000 | ₹64.24336 | ₹64,243.36 |
| 2,500 | ₹60.22201 | ₹1,50,555.02 |




