
SLPHPC95BSB2 | |
|---|---|
DigiKey Part Number | 965-SLPHPC95BSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPC95BSB2 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 3/0 AWG |
Packaging Bag | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,592.43000 | ₹2,592.43 |
| 10 | ₹2,203.10300 | ₹22,031.03 |
| 30 | ₹2,038.72333 | ₹61,161.70 |
| 50 | ₹1,966.59740 | ₹98,329.87 |
| 100 | ₹1,872.78700 | ₹1,87,278.70 |
| 250 | ₹1,755.66152 | ₹4,38,915.38 |
| 500 | ₹1,671.98980 | ₹8,35,994.90 |

