Terminal Plug, Female Socket Connector Crimp 3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPHPC95BSR1

DigiKey Part Number
965-SLPHPC95BSR1-ND
Manufacturer
Manufacturer Product Number
SLPHPC95BSR1
Description
SURLOK PLUS, 10.3MM, 1500V DC, R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 3/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Plug, Female Socket
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
3/0 AWG
Packaging
Bag
Color
Red
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,592.43000₹2,592.43
10₹2,203.10300₹22,031.03
30₹2,038.72333₹61,161.70
50₹1,966.59740₹98,329.87
100₹1,872.78700₹1,87,278.70
250₹1,755.66152₹4,38,915.38
500₹1,671.98980₹8,35,994.90
Manufacturers Standard Package