
M28840/12AA1P1 | |
|---|---|
DigiKey Part Number | 623-M28840/12AA1P1-ND |
Manufacturer | |
Manufacturer Product Number | M28840/12AA1P1 |
Description | CONN, BOX MT RECEPT, SIZE 11, CA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | Military | |
Qualification | MIL-DTL-28840 | |
Shell Size - Insert | 11-1 | |
Shell Size, MIL | A | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | 1 | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A, 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.758" (19.25mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,852.10000 | ₹13,852.10 |
| 10 | ₹11,775.63500 | ₹1,17,756.35 |
| 25 | ₹11,039.14920 | ₹2,75,978.73 |
| 50 | ₹10,513.00220 | ₹5,25,650.11 |
