
M28840/18AB1S1 | |
|---|---|
DigiKey Part Number | 623-M28840/18AB1S1-ND |
Manufacturer | |
Manufacturer Product Number | M28840/18AB1S1 |
Description | CONN, PLUG WITH 90DEG STRAIN REL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | Military | |
Qualification | MIL-DTL-28840 | |
Shell Size - Insert | 13-1 | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | 1 | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 5A, 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.177" (4.50mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,758.47000 | ₹25,758.47 |
| 10 | ₹21,898.61700 | ₹2,18,986.17 |
| 25 | ₹20,626.72120 | ₹5,15,668.03 |