M3933/16-16S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 17
Unit Price: ₹20,386.30000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₹19,034.17000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: ₹20,475.27520
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 1
Unit Price: ₹15,213.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 25
Unit Price: ₹5,170.89000
Datasheet

Parametric Equivalent


Molex
In Stock: 20
Unit Price: ₹5,170.89000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₹7,111.96000

Parametric Equivalent


Amphenol XMA
In Stock: 39
Unit Price: ₹15,233.12000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₹5,721.62000

Parametric Equivalent


Amphenol XMA
In Stock: 11
Unit Price: ₹12,848.49000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₹22,017.99000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₹22,628.36000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: ₹8,574.04000

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: ₹15,232.18000
Datasheet
RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/16-16S

DigiKey Part Number
SVM3933/16-16S-ND
Manufacturer
Manufacturer Product Number
M3933/16-16S
Description
RF ATTENUATOR 0DB 50OHM SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
M3933/16-16S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
25₹25,074.04160₹6,26,851.04
Manufacturers Standard Package