Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/16-18N | |
|---|---|
DigiKey Part Number | SVM3933/16-18N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-18N |
Description | RF ATTENUATOR 1.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | M3933/16-18N Models |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 1.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-18S | Amphenol SV Microwave | 0 | M3933/16-18S-ND | ₹31,937.04600 | Parametric Equivalent |
| M3933/25-61N | Amphenol SV Microwave | 8 | SVM3933/25-61N-ND | ₹20,745.89000 | Parametric Equivalent |
| M3933/25-61S | Amphenol SV Microwave | 0 | SVM3933/25-61S-ND | ₹25,583.97040 | Parametric Equivalent |
| M3933/30-04N | Amphenol SV Microwave | 0 | M3933/30-04N-ND | ₹21,587.29360 | Parametric Equivalent |
| M3933/30-04S | Amphenol SV Microwave | 0 | M3933/30-04S-ND | ₹35,748.86120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹22,903.02400 | ₹5,72,575.60 |




