KW CWLNM3.TK-X4Y1-5L06L0-W365-350-R18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ₹41.08408

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ₹68.67040
Image for KW CWLNM3.TK-X4Y1-5L06L0-W365-350-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW CWLNM3.TK-X4Y1-5L06L0-W365-350-R18

DigiKey Part Number
475-KWCWLNM3.TK-X4Y1-5L06L0-W365-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KW CWLNM3.TK-X4Y1-5L06L0-W365-350-R18
Description
LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting - White 3.16V 1A 120° 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.16V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
120°
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.075" L x 0.059" W (1.90mm x 1.50mm)
Height - Seated (Max)
0.030" (0.77mm)
Thermal Resistance of Package
4.19°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹42.90610₹1,71,624.40
8,000₹41.96760₹3,35,740.80
12,000₹41.49759₹4,97,971.08
20,000₹40.97691₹8,19,538.20
Manufacturers Standard Package