MFR Recommended
Parametric Equivalent
Parametric Equivalent

KW CWLPM3.TK-X5X8-5L07M0-W365-350-S | |
|---|---|
DigiKey Part Number | 475-KWCWLPM3.TK-X5X8-5L07M0-W365-350-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW CWLPM3.TK-X5X8-5L07M0-W365-350-S |
Description | LED OSLON WHITE |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PL White 3.2V 1A 120° 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.075" L x 0.059" W (1.90mm x 1.50mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 4.6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹68.67040 | ₹2,74,681.60 |
| 8,000 | ₹66.11011 | ₹5,28,880.88 |
| 12,000 | ₹64.79999 | ₹7,77,599.88 |