MAX1232CSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,434
Unit Price: ₹634.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 229
Unit Price: ₹282.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₹149.58590
Datasheet

Similar


Analog Devices Inc.
In Stock: 63
Unit Price: ₹394.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,088
Unit Price: ₹394.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,540
Unit Price: ₹394.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 328
Unit Price: ₹659.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,826
Unit Price: ₹659.76000
Datasheet

Similar


Microchip Technology
In Stock: 374
Unit Price: ₹119.28000
Datasheet

Similar


Microchip Technology
In Stock: 489
Unit Price: ₹119.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 760
Unit Price: ₹165.87000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1232CSA

DigiKey Part Number
MAX1232CSA-ND
Manufacturer
Manufacturer Product Number
MAX1232CSA
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1232CSA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V, 4.62V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
250ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types