Direct

MAX190BEWG+ | |
|---|---|
DigiKey Part Number | 505-MAX190BEWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX190BEWG+ |
Description | IC ADC 12-BIT SER 76KSPS 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
EDA/CAD Models | MAX190BEWG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₹3,810.96567 | ₹1,14,328.97 |
