
MAX3736ETE-T | |
---|---|
DigiKey Part Number | MAX3736ETE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3736ETE-T |
Description | IC LASER DRVR 3.2GB 3.63V 16TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 3.2Gbps 1 Channel 2.97V ~ 3.63V 16-TQFN (3x3) |
EDA/CAD Models | MAX3736ETE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 3.2Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 22 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |