Direct

MAX389CPN | |
|---|---|
DigiKey Part Number | MAX389CPN-ND |
Manufacturer | |
Manufacturer Product Number | MAX389CPN |
Description | IC SWITCH SP4T X 2 3KOHM 18DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 3kOhm 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX389CPN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3kOhm | |
Channel-to-Channel Matching (ΔRon) | 300Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
-3db Bandwidth | - | |
Charge Injection | 55pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
