
MAX4041ESA+ | |
---|---|
DigiKey Part Number | MAX4041ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4041ESA+ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4041ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 14µA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹258.23000 | ₹258.23 |
10 | ₹193.18700 | ₹1,931.87 |
25 | ₹176.87640 | ₹4,421.91 |
100 | ₹158.92450 | ₹15,892.45 |
300 | ₹148.91757 | ₹44,675.27 |
500 | ₹145.21768 | ₹72,608.84 |
1,000 | ₹140.97414 | ₹1,40,974.14 |
2,500 | ₹136.49561 | ₹3,41,239.03 |
5,000 | ₹133.79525 | ₹6,68,976.25 |