
MAX77542AAWU+T | |
|---|---|
DigiKey Part Number | 505-MAX77542AAWU+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77542AAWU+T |
Description | IC REG BUCK ADJ 4A QUAD 60WLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.3V 4 Output 4A 60-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77542AAWU+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 500kHz, 1MHz, 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 60-WLP (2.56x4.36) |
Voltage - Input (Min) 16V | Base Product Number |
Voltage - Input (Max) 16V |
