HMC572LC5 - Downconverter 24GHz ~ 28GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113758-HMC572LC5

DigiKey Part Number
505-113758-HMC572LC5-ND
Manufacturer
Manufacturer Product Number
113758-HMC572LC5
Description
EVAL BOARD HMC572LC5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC572LC5 - Downconverter 24GHz ~ 28GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
113758-HMC572LC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Downconverter
Frequency
24GHz ~ 28GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC572LC5
Note
-
RF Type
-
RF Frequency
24GHz ~ 28GHz
Function
Downconverter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹70,163.47000₹70,163.47
Manufacturers Standard Package