RF IC Downconverter Radar 24GHz ~ 28GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC572LC5

DigiKey Part Number
1127-1688-ND
Manufacturer
Manufacturer Product Number
HMC572LC5
Description
IC IQ RECEIVER 32SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF IC Downconverter Radar 24GHz ~ 28GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC572LC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Downconverter
Frequency
24GHz ~ 28GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹8,740.85000₹8,740.85
10₹7,689.05600₹76,890.56
25₹7,325.16520₹1,83,129.13
100₹6,826.95550₹6,82,695.55
Manufacturers Standard Package