AD1953YSTZRL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,904
Unit Price: ₹1,058.59000
Datasheet
DAC, Audio 26 b 48k DSD, PCM 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 26 b 48k DSD, PCM 48-LQFP (7x7)
48 LQFP
High Speed Converters by Analog Devices

AD1953YSTZRL

DigiKey Part Number
AD1953YSTZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD1953YSTZRL
Description
IC DAC/AUDIO 26BIT 48K 48LQFP
Customer Reference
Detailed Description
DAC, Audio 26 b 48k DSD, PCM 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD1953YSTZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
DAC, Audio
Number of Channels
3
Resolution (Bits)
26 b
Sampling Rate (Per Second)
48k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types