New Product
14 Bit Analog to Digital Converter 1 Input 1 SAR 49-CSPBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4087BBCZ-RL7

DigiKey Part Number
505-AD4087BBCZ-RL7TR-ND - Tape & Reel (TR)
505-AD4087BBCZ-RL7CT-ND - Cut Tape (CT)
505-AD4087BBCZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4087BBCZ-RL7
Description
14-BIT 20 MSPS SAR ADC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 49-CSPBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Differential
Data Interface
4-Wire Serial, LVDS - Serial, SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.045V ~ 1.155V, 3.135V ~ 3.465V
Voltage - Supply, Digital
1.045V ~ 1.26V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
49-LFBGA, CSPBGA
Supplier Device Package
49-CSPBGA (5x5)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹3,335.13000₹3,335.13
10₹2,710.78100₹27,107.81
25₹2,554.82480₹63,870.62
100₹2,537.82750₹2,53,782.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹2,211.89085₹22,11,890.85
Manufacturers Standard Package