
ADS9327VAER | |
|---|---|
DigiKey Part Number | 296-ADS9327VAERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS9327VAER |
Description | TWO-CHANNEL, SIMULTANEOUS-SAMPLI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 22-VQFN-HR (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 5M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.1V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 22-VFQFN Exposed Pad | |
Supplier Device Package | 22-VQFN-HR (3.5x3.5) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹1,681.69730 | ₹50,45,091.90 |

