
AD5291BRUZ-100-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5291BRUZ-100-RL7TR-ND - Tape & Reel (TR) 505-AD5291BRUZ-100-RL7CT-ND - Cut Tape (CT) 505-AD5291BRUZ-100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5291BRUZ-100-RL7 |
Description | 256 TAP, 1% DIGIPOT WITH SPI INT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5291BRUZ-100-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 9V ~ 33V, ±9V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹697.03000 | ₹697.03 |
| 10 | ₹538.42900 | ₹5,384.29 |
| 25 | ₹498.80600 | ₹12,470.15 |
| 100 | ₹456.23870 | ₹45,623.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹411.66127 | ₹4,11,661.27 |
| 2,000 | ₹403.18368 | ₹8,06,367.36 |
