AD5291BRUZ-100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 613
Unit Price: ₹697.03000
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5291BRUZ-100

DigiKey Part Number
505-AD5291BRUZ-100-ND
Manufacturer
Manufacturer Product Number
AD5291BRUZ-100
Description
256 TAP, 1% DIGIPOT WITH SPI INT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5291BRUZ-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
9V ~ 33V, ±9V ~ 16.5V
Features
Cascade Pin
Tolerance
±1%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹697.03000₹697.03
10₹538.42900₹5,384.29
96₹456.30073₹43,804.87
192₹439.92526₹84,465.65
288₹431.72299₹1,24,336.22
576₹419.69453₹2,41,744.05
1,056₹410.93349₹4,33,945.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.