ADP1711AUJZ-3.0-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₹81.22899
Datasheet

Direct


Microchip Technology
In Stock: 8,960
Unit Price: ₹15.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,042
Unit Price: ₹35.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,130
Unit Price: ₹292.60000
Datasheet

Similar


Richtek USA Inc.
In Stock: 14,730
Unit Price: ₹38.21000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1711AUJZ-3.0-R7

DigiKey Part Number
ADP1711AUJZ-3.0-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1711AUJZ-3.0-R7
Description
IC REG LINEAR 3V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP1711AUJZ-3.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
1.3 mA
PSRR
69dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes