


ADSP-21560KSWZ8 | |
|---|---|
DigiKey Part Number | 505-ADSP-21560KSWZ8-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21560KSWZ8 |
Description | 812.5 MHZ SHARC W/ 1.5 MB L2 SRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 120-LQFP-EP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | DAI, GPIO, I2C, QSPI, SPDIF, SPI, SPORT, UART/USART | |
Clock Rate | 800MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 1MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 0.9V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 120-LQFP Exposed Pad | |
Supplier Device Package | 120-LQFP-EP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,836.70000 | ₹1,836.70 |
| 10 | ₹1,526.48000 | ₹15,264.80 |
| 90 | ₹1,322.55789 | ₹1,19,030.21 |
| 180 | ₹1,276.61194 | ₹2,29,790.15 |
| 270 | ₹1,253.27578 | ₹3,38,384.46 |
| 540 | ₹1,218.80041 | ₹6,58,152.22 |
