New Product
Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 120-LQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 120-LQFP-EP (14x14)
120-LQFP-EP

ADSP-21561KSWZ10

DigiKey Part Number
505-ADSP-21561KSWZ10-ND
Manufacturer
Manufacturer Product Number
ADSP-21561KSWZ10
Description
1 GHZ SHARC W/ 1.5 MB L2 SRAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 1GHz 120-LQFP-EP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
DAI, GPIO, I2C, QSPI, SPDIF, SPI, SPORT, UART/USART
Clock Rate
1GHz
Non-Volatile Memory
-
On-Chip RAM
1.5MB
Voltage - I/O
3.30V
Voltage - Core
0.9V
Operating Temperature
0°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
120-LQFP Exposed Pad
Supplier Device Package
120-LQFP-EP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,037.05000₹2,037.05
10₹1,694.58700₹16,945.87
90₹1,471.85211₹1,32,466.69
180₹1,421.93556₹2,55,948.40
270₹1,396.61656₹3,77,086.47
540₹1,359.23689₹7,33,987.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.