New Product
Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 400-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21834KBPZ8

DigiKey Part Number
505-ADSP-21834KBPZ8-ND
Manufacturer
Manufacturer Product Number
ADSP-21834KBPZ8
Description
800MHZ SHARC-FX DSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 800MHz 400-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21834KBPZ8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
10/100/1000 Ethernet MAC, CAN, DMA, HPI, I2C, PWM, SPI, UART
Clock Rate
800MHz
Non-Volatile Memory
-
On-Chip RAM
1MB
Voltage - I/O
3.30V
Voltage - Core
1V
Operating Temperature
0°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
400-FBGA
Supplier Device Package
400-BGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹5,620.05000₹5,620.05
10₹4,747.73400₹47,477.34
25₹4,498.05080₹1,12,451.27
100₹4,212.36130₹4,21,236.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.