
ADSP-SC835KBPZ10 | |
|---|---|
DigiKey Part Number | 505-ADSP-SC835KBPZ10-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC835KBPZ10 |
Description | 1GHZ SHARC-FX DSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 400MHz, 1GHz 400-BGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | 10/100/1000 Ethernet MAC, CAN, DMA, HPI, I2C, PWM, SPI, UART | |
Clock Rate | 400MHz, 1GHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 2MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 400-FBGA | |
Supplier Device Package | 400-BGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,419.58000 | ₹6,419.58 |
| 10 | ₹5,438.24200 | ₹54,382.42 |
| 25 | ₹5,159.55960 | ₹1,28,988.99 |
| 100 | ₹4,842.10300 | ₹4,84,210.30 |
