LT3433EFE#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 260
Unit Price: ₹1,050.21000
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 500mA (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 500mA (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16 TSSOP EP

LT3433EFE#TR

DigiKey Part Number
LT3433EFE#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3433EFE#TR
Description
IC REG BCK BST ADJ 500MA 16TSSOP
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 500mA (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3433EFE#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types