Direct
Similar
Similar

LT5502EGN#TR | |
|---|---|
DigiKey Part Number | LT5502EGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5502EGN#TR |
Description | IC DEMOD IF 400MHZ QUAD 24SSOP |
Customer Reference | |
Detailed Description | RF Demodulator IC 70MHz ~ 400MHz 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT5502EGN#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Demodulator | |
LO Frequency | 140MHz ~ 800MHz | |
RF Frequency | 70MHz ~ 400MHz | |
P1dB | - | |
Gain | - | |
Noise Figure | 4dB | |
Current - Supply | 32 mA | |
Voltage - Supply | 1.8V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP |


