


LTC2362ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2362ITS8#TRMPBFTR-ND - Tape & Reel (TR) LTC2362ITS8#TRMPBFCT-ND - Cut Tape (CT) LTC2362ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2362ITS8#TRMPBF |
Description | IC ADC 12BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2362ITS8#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Input Type Single Ended | Supplier Device Package TSOT-23-8 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2362ITS8#TRPBF | Analog Devices Inc. | 1,904 | 505-LTC2362ITS8#TRPBFCT-ND | ₹783.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹476.92014 | ₹2,38,460.07 |
| 1,000 | ₹465.44285 | ₹4,65,442.85 |
| 1,500 | ₹459.69349 | ₹6,89,540.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹783.49000 | ₹783.49 |
| 10 | ₹606.75400 | ₹6,067.54 |
| 25 | ₹562.56120 | ₹14,064.03 |
| 100 | ₹514.01150 | ₹51,401.15 |
| 250 | ₹501.76492 | ₹1,25,441.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹855.32000 | ₹855.32 |
| 10 | ₹590.59300 | ₹5,905.93 |
| 25 | ₹522.30000 | ₹13,057.50 |
| 100 | ₹445.87930 | ₹44,587.93 |
| 250 | ₹408.84268 | ₹1,02,210.67 |
