12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2362ITS8#TRPBF

DigiKey Part Number
505-LTC2362ITS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2362ITS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC2362ITS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2362ITS8#TRPBF
Description
IC ADC 12BIT TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2362ITS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.35V ~ 3.6V
Sampling Rate (Per Second)
500k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
SOT-23-8 Thin, TSOT-23-8
Input Type
Single Ended
Supplier Device Package
TSOT-23-8
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2362ITS8#TRMPBFAnalog Devices Inc.354LTC2362ITS8#TRMPBFCT-ND₹8.29000Parametric Equivalent
In-Stock: 1,904
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹783.49000₹783.49
10₹606.75400₹6,067.54
25₹562.56120₹14,064.03
100₹514.01150₹51,401.15
250₹501.76492₹1,25,441.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹453.32478₹11,33,311.95
Manufacturers Standard Package