
OP07H | |
|---|---|
DigiKey Part Number | OP07H-ND |
Manufacturer | |
Manufacturer Product Number | OP07H |
Description | IC OPAMP GP 1 CIRCUIT METAL CAN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-8 Metal Can | |
Supplier Device Package | Metal Can | |
Base Product Number |


