
AND8400EB | |
|---|---|
DigiKey Part Number | AND8400EB-ND |
Manufacturer | |
Manufacturer Product Number | AND8400EB |
Description | EVAL BOARD FOR AND8400 |
Customer Reference | |
Detailed Description | AnD8400 - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AnDAPT, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Digital Power Controller | |
Embedded | - | |
Utilized IC / Part | AnD8400 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,113.63000 | ₹25,113.63 |

