


AND8400QF65 | |
|---|---|
DigiKey Part Number | AND8400QF65-ND |
Manufacturer | |
Manufacturer Product Number | AND8400QF65 |
Description | IC REG QD BUCK SYNC 65QF |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (4) 500kHz ~ 800kHz 65-QF (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AnDAPT, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (4) | |
Number of Outputs | 4 | |
Frequency - Switching | 500kHz ~ 800kHz | |
Voltage/Current - Output 1 | Adj, 6A | |
Voltage/Current - Output 2 | Adjustable, 6A | |
Voltage/Current - Output 3 | Adjustable, 6A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.5V ~ 17V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 65-PowerWFQFN | |
Supplier Device Package | 65-QF (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹899.24000 | ₹899.24 |
| 10 | ₹896.91500 | ₹8,969.15 |
