
KXOB201K04TF-TR | |
|---|---|
DigiKey Part Number | 2994-KXOB201K04TF-TR-ND - Tape & Reel (TR) 2994-KXOB201K04TF-TRCT-ND - Cut Tape (CT) 2994-KXOB201K04TF-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB201K04TF-TR |
Description | SOLAR CELL G3 THIN 2.76V 175.6MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 175.6 mW 2.76 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Power (Watts) - Max | 175.6 mW | |
Current @ Pmpp | 78.7 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 83.8 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 0.906" L x 1.654" W x 0.059" H (23.00mm x 42.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹788.35000 | ₹788.35 |
| 10 | ₹645.12700 | ₹6,451.27 |
| 50 | ₹562.20980 | ₹28,110.49 |
| 100 | ₹546.06060 | ₹54,606.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹446.12798 | ₹4,46,127.98 |








