AP-ISD256IS2B-8T is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: ₹2,430.59000
Datasheet
AP-ISDxxxCSx(A,B)-8T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-ISD256IS2B-8T

DigiKey Part Number
1582-1290-ND
Manufacturer
Manufacturer Product Number
AP-ISD256IS2B-8T
Description
MEMORY CARD SD 256MB SLC
Customer Reference
Detailed Description
Memory Card SD™ 256MB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Tray
Part Status
Not For New Designs
Memory Type
SD™
Memory Size
256MB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,210.51000₹2,210.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.