
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 20.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 10A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹3,683.94080 | ₹92,098.52 |