
TLR24A | |
|---|---|
DigiKey Part Number | 679-3067-ND |
Manufacturer | |
Manufacturer Product Number | TLR24A |
Description | LED BASED BA15D TOWER RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Bayonet (BA15D) 24V 0.787" Dia x 1.650" H (20.00mm x 42.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | 0.787" Dia x 1.650" H (20.00mm x 42.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Bayonet (BA15D) | |
Color | Red | |
Millicandela Rating | 130mcd | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,197.21000 | ₹3,197.21 |
| 25 | ₹2,436.18040 | ₹60,904.51 |
| 100 | ₹2,250.94510 | ₹2,25,094.51 |

