
LE-BA15D-12WW | |
|---|---|
DigiKey Part Number | 289-1251-ND |
Manufacturer | |
Manufacturer Product Number | LE-BA15D-12WW |
Description | BAYONET BASE (BA15 BASE) LED LAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Warm Bayonet (BA15D) 12V AC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | - | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V AC/DC | |
Base Type | Bayonet (BA15D) | |
Color | White, Warm | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,306.47000 | ₹1,306.47 |
| 25 | ₹941.06680 | ₹23,526.67 |
| 100 | ₹851.44050 | ₹85,144.05 |
| 500 | ₹778.75354 | ₹3,89,376.77 |
| 1,000 | ₹755.18494 | ₹7,55,184.94 |
