10 µH Shielded Wirewound Inductor 0.8 A 480mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATNR4010100MT

DigiKey Part Number
4461-ATNR4010100MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATNR4010100MT
Description
FIXED IND 10UH 0.8A 480 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 0.8 A 480mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
480mOhm Max
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹5.45697₹5,456.97
Manufacturers Standard Package