AKCHMM-050 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: ₹358.27976
Datasheet
AK-CHMM-0xx(-R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKCHMM-050

DigiKey Part Number
AE1267-ND
Manufacturer
Manufacturer Product Number
AKCHMM-050
Description
CABLE 2RCA MALE-MALE 5M
Customer Reference
Detailed Description
Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Phono (RCA) Plug (2)
2nd Connector
Phono (RCA) Plug (2)
Channels
Stereo
Length
16.4' (5.00m)
Color
Black
Shielding
Shielded
Usage
Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 2RCA MALE-MALE 2M
In-Stock: 0
Unit Price: ₹80.69130
CABLE 2RCA MALE-MALE 1.5M
In-Stock: 0
Unit Price: ₹107.73040
CABLE 2RCA MALE-MALE 2.5M
In-Stock: 0
Unit Price: ₹111.22670