
320A-P080R00 | |
|---|---|
DigiKey Part Number | 4827-320A-P080R00TR-ND - Tape & Reel (TR) 4827-320A-P080R00CT-ND - Cut Tape (CT) 4827-320A-P080R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 320A-P080R00 |
Description | BOARD TO BOARD FLOATING PLUG, MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Floating Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 320A-P080R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.12µin (0.130µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹865.70000 | ₹865.70 |
| 10 | ₹735.89000 | ₹7,358.90 |
| 25 | ₹689.76280 | ₹17,244.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹656.83080 | ₹32,841.54 |
| 100 | ₹625.48310 | ₹62,548.31 |
| 150 | ₹607.84607 | ₹91,176.91 |
| 250 | ₹586.33376 | ₹1,46,583.44 |
| 350 | ₹572.59337 | ₹2,00,407.68 |
| 500 | ₹558.37238 | ₹2,79,186.19 |
| 1,250 | ₹523.45484 | ₹6,54,318.55 |
