
320A-R080S00 | |
|---|---|
DigiKey Part Number | 4827-320A-R080S00TR-ND - Tape & Reel (TR) 4827-320A-R080S00CT-ND - Cut Tape (CT) 4827-320A-R080S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 320A-R080S00 |
Description | BOARD TO BOARD FLOATING RECEPTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 320A-R080S00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.12µin (0.130µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹797.67000 | ₹797.67 |
| 10 | ₹678.20800 | ₹6,782.08 |
| 25 | ₹635.67760 | ₹15,891.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹605.31760 | ₹30,265.88 |
| 100 | ₹576.43000 | ₹57,643.00 |
| 150 | ₹560.17213 | ₹84,025.82 |
| 250 | ₹540.35208 | ₹1,35,088.02 |
| 350 | ₹527.68303 | ₹1,84,689.06 |
| 500 | ₹514.57868 | ₹2,57,289.34 |
| 1,250 | ₹482.40081 | ₹6,03,001.01 |
