



18013TT | |
|---|---|
DigiKey Part Number | 243-1082-ND |
Manufacturer | |
Manufacturer Product Number | 18013TT |
Description | TWEEZER POINT FINE STRONG 5.12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Strong AA 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Tip Type Strong |
Manufacturer Aven Tools | Tip Shape Straight |
Packaging Box | Length - Overall 5.12" (130.0mm) |
Part Status Active | Pattern Number AA |
Features Acid Resistant, Anti-Magnetic, Heat Resistant | Material Titanium |
Tip Style Pointed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,774.03000 | ₹3,774.03 |
| 5 | ₹3,542.93200 | ₹17,714.66 |
