Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Strong OO 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Strong OO 4.72" (120.0mm)
18032TT
18032TT

18032TT

DigiKey Part Number
243-1080-ND
Manufacturer
Manufacturer Product Number
18032TT
Description
TWEEZER POINTED STRONG OO 4.72"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Strong OO 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Strong
Manufacturer
Aven Tools
Tip Shape
Straight
Packaging
Box
Length - Overall
4.72" (120.0mm)
Part Status
Active
Pattern Number
OO
Features
Acid Resistant, Anti-Magnetic, Heat Resistant
Material
Titanium
Tip Style
Pointed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,774.03000₹3,774.03
5₹3,542.93200₹17,714.66