
BWA-PRESSURE-SENSOR-150 | |
|---|---|
DigiKey Part Number | 2170-BWA-PRESSURE-SENSOR-150-ND |
Manufacturer | |
Manufacturer Product Number | BWA-PRESSURE-SENSOR-150 |
Description | GAUGE PRESSURE SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Banner Engineering Corporation | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable with Connector |
Pressure Type Gauge | Maximum Pressure 300PSI (2068.43kPa) |
Operating Pressure 150PSI (1034.21kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,624.40000 | ₹24,624.40 |


