
DX80N9Q45UPSD | |
|---|---|
DigiKey Part Number | 2170-DX80N9Q45UPSD-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45UPSD |
Description | WIRELESS Q45 900 MHZ NODE 1W; PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Node 900MHz FHSS, ISM |
Datasheet | Datasheet |
EDA/CAD Models | DX80N9Q45UPSD Models |
Category | Modulation or Protocol FHSS, ISM |
Manufacturer Banner Engineering Corporation | Frequency 900MHz |
Series | Applications ISM |
Packaging Bulk | Power - Output 30dBm |
Part Status Active | Features IP67 |
Function Node | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,851.56000 | ₹34,851.56 |


