
BWA-PRESSURE-SENSOR-3000 | |
|---|---|
DigiKey Part Number | 2170-BWA-PRESSURE-SENSOR-3000-ND |
Manufacturer | |
Manufacturer Product Number | BWA-PRESSURE-SENSOR-3000 |
Description | SEALED GAUGE PRESSURE SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 0 V ~ 5 V |
Manufacturer Banner Engineering Corporation | Accuracy ±1% |
Series | Voltage - Supply 9V ~ 30V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Gauge | Termination Style Cable with Connector |
Operating Pressure 3000PSI (20684.27kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,683.24000 | ₹31,683.24 |


