Pressure Sensor 50PSI (344.74kPa) Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWA-PRESSURE-SENSOR-50

DigiKey Part Number
2170-BWA-PRESSURE-SENSOR-50-ND
Manufacturer
Manufacturer Product Number
BWA-PRESSURE-SENSOR-50
Description
GAUGE PRESSURE SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 50PSI (344.74kPa) Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 V ~ 5 V
Manufacturer
Banner Engineering Corporation
Accuracy
±1%
Series
Voltage - Supply
9V ~ 30V
Packaging
Box
Port Size
Male - 1/4" (6.35mm) NPT
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Features
Temperature Compensated
Pressure Type
Gauge
Termination Style
Cable with Connector
Operating Pressure
50PSI (344.74kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹31,683.24000₹31,683.24
Manufacturers Standard Package